Technical Document
Specifications
Brand
LegrisThreaded Inlet Connection
M5 Male
Inlet Connection Type
Threaded
Material
Brass
Manufacturer Series
0675
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+150°C
Threaded Inlet Connection Thread Size
M5 x 0.8
Body Material
Brass
Standards Met
ATEX, PED 97/23/EC
Country of Origin
France
₹ 2,516.25
₹ 503.25 Each (In a Pack of 5) (Exc. GST)
₹ 2,969.17
₹ 593.835 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,516.25
₹ 503.25 Each (In a Pack of 5) (Exc. GST)
₹ 2,969.17
₹ 593.835 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrisThreaded Inlet Connection
M5 Male
Inlet Connection Type
Threaded
Material
Brass
Manufacturer Series
0675
Type
Silencer
Maximum Input Pressure
12bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+150°C
Threaded Inlet Connection Thread Size
M5 x 0.8
Body Material
Brass
Standards Met
ATEX, PED 97/23/EC
Country of Origin
France