Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Tee
Fitting Type
Branch Tee
Thread Standard 1
BSPP
Thread Size 1
3/4in
Connection Gender 1
Female
Thread Standard 2
BSPP
Thread Size 2
3/4in
Connection Gender 2
Female
Connection Gender 3
Male
Thread Standard 3
BSPT
Thread Size 3
3/4in
Material
Brass
Country of Origin
France
Product details
Male Stud Tee
₹ 8,591.34
₹ 4,295.67 Each (In a Pack of 2) (Exc. GST)
₹ 10,137.78
₹ 5,068.891 Each (In a Pack of 2) (inc. GST)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 8,591.34
₹ 4,295.67 Each (In a Pack of 2) (Exc. GST)
₹ 10,137.78
₹ 5,068.891 Each (In a Pack of 2) (inc. GST)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | ₹ 4,295.67 | ₹ 8,591.34 |
10 - 18 | ₹ 4,167.32 | ₹ 8,334.64 |
20+ | ₹ 4,041.91 | ₹ 8,083.82 |
Technical Document
Specifications
Brand
LegrisPipe Fitting Connection Type
Threaded
Fitting Direction
Tee
Fitting Type
Branch Tee
Thread Standard 1
BSPP
Thread Size 1
3/4in
Connection Gender 1
Female
Thread Standard 2
BSPP
Thread Size 2
3/4in
Connection Gender 2
Female
Connection Gender 3
Male
Thread Standard 3
BSPT
Thread Size 3
3/4in
Material
Brass
Country of Origin
France
Product details