Legris Brass Pipe Fitting, Tee Threaded Branch Tee, Female BSPP 1/4in to Female BSPP 1/4in

RS Stock No.: 310-8488Brand: LegrisManufacturers Part No.: 0158 13 13
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Tee

Fitting Type

Branch Tee

Thread Standard 1

BSPP

Thread Size 1

1/4in

Connection Gender 1

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Connection Gender 2

Female

Connection Gender 3

Male

Thread Standard 3

BSPT

Thread Size 3

1/4in

Material

Brass

Country of Origin

France

Product details

Male Stud Tee

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 6,243.95

₹ 1,248.79 Each (In a Pack of 5) (Exc. GST)

₹ 7,367.86

₹ 1,473.572 Each (In a Pack of 5) (inc. GST)

Legris Brass Pipe Fitting, Tee Threaded Branch Tee, Female BSPP 1/4in to Female BSPP 1/4in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,243.95

₹ 1,248.79 Each (In a Pack of 5) (Exc. GST)

₹ 7,367.86

₹ 1,473.572 Each (In a Pack of 5) (inc. GST)

Legris Brass Pipe Fitting, Tee Threaded Branch Tee, Female BSPP 1/4in to Female BSPP 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20₹ 1,248.79₹ 6,243.95
25 - 45₹ 1,211.09₹ 6,055.45
50+₹ 1,175.33₹ 5,876.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Tee

Fitting Type

Branch Tee

Thread Standard 1

BSPP

Thread Size 1

1/4in

Connection Gender 1

Female

Thread Standard 2

BSPP

Thread Size 2

1/4in

Connection Gender 2

Female

Connection Gender 3

Male

Thread Standard 3

BSPT

Thread Size 3

1/4in

Material

Brass

Country of Origin

France

Product details

Male Stud Tee

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in