Legris Brass Pipe Fitting, Tee Threaded Branch Tee, Female BSPP 1/8in to Female BSPP 1/8in

RS Stock No.: 310-8472Brand: LegrisManufacturers Part No.: 0158 10 10
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Tee

Fitting Type

Branch Tee

Thread Standard 1

BSPP

Thread Size 1

1/8in

Connection Gender 1

Female

Thread Standard 2

BSPP

Thread Size 2

1/8in

Connection Gender 2

Female

Connection Gender 3

Male

Thread Standard 3

BSPT

Thread Size 3

1/8in

Material

Brass

Product details

Male Stud Tee

Stock information temporarily unavailable.

₹ 4,872.55

₹ 974.51 Each (In a Pack of 5) (Exc. GST)

₹ 5,749.61

₹ 1,149.922 Each (In a Pack of 5) (inc. GST)

Legris Brass Pipe Fitting, Tee Threaded Branch Tee, Female BSPP 1/8in to Female BSPP 1/8in
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,872.55

₹ 974.51 Each (In a Pack of 5) (Exc. GST)

₹ 5,749.61

₹ 1,149.922 Each (In a Pack of 5) (inc. GST)

Legris Brass Pipe Fitting, Tee Threaded Branch Tee, Female BSPP 1/8in to Female BSPP 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20₹ 974.51₹ 4,872.55
25 - 45₹ 931.51₹ 4,657.55
50+₹ 904.90₹ 4,524.50

Technical Document

Specifications

Brand

Legris

Pipe Fitting Connection Type

Threaded

Fitting Direction

Tee

Fitting Type

Branch Tee

Thread Standard 1

BSPP

Thread Size 1

1/8in

Connection Gender 1

Female

Thread Standard 2

BSPP

Thread Size 2

1/8in

Connection Gender 2

Female

Connection Gender 3

Male

Thread Standard 3

BSPT

Thread Size 3

1/8in

Material

Brass

Product details

Male Stud Tee