1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac

RS Stock No.: 133-052Brand: LegrandManufacturers Part No.: ASTROREX D21
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

83mm

Depth

66mm

Memory Spaces

28

Battery Life

6yr

Product details

Remotely Programmable

You may be interested in
Stock information temporarily unavailable.

P.O.A.

1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

1 Channel Digital DIN Rail Time Switch Measures Minutes, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Digital

Number of Channels

1

Units Measured

Minutes

Segment Length

1 min

Contact Configuration

SPDT

Height

83mm

Depth

66mm

Memory Spaces

28

Battery Life

6yr

Product details

Remotely Programmable

You may be interested in