Legrand Analogue Surface Mount Time Switch 230 V ac, 1-Channel

RS Stock No.: 180-7773Brand: LegrandManufacturers Part No.: 923431
brand-logo
View all in Time Switches

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

10 min

Height

92.5mm

Depth

73mm

Memory Spaces

8

Country of Origin

Germany

Product details

Analogue

You may be interested in
Legrand Analogue Time Switch 230 V, 1-Channel
₹ 11,222.84Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Legrand Analogue Surface Mount Time Switch 230 V ac, 1-Channel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Legrand Analogue Surface Mount Time Switch 230 V ac, 1-Channel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand Analogue Time Switch 230 V, 1-Channel
₹ 11,222.84Each (Exc. GST)

Technical Document

Specifications

Brand

Legrand

Supply Voltage

230 V ac

Type

Analogue

Number of Channels

1

Units Measured

Minutes

Segment Length

10 min

Height

92.5mm

Depth

73mm

Memory Spaces

8

Country of Origin

Germany

Product details

Analogue

You may be interested in
Legrand Analogue Time Switch 230 V, 1-Channel
₹ 11,222.84Each (Exc. GST)