Technical Document
Specifications
Brand
LegrandNumber of Gangs
2
Colour
White
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
3A
Material
Plastic
Series
Mosaic
Number of Poles
2
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Box of 10) (Exc. GST)
Legrand Mosaic White 2 Gang USB Socket, 2 Poles, 3A, Indoor Use
10
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Box of 10) (Exc. GST)
Legrand Mosaic White 2 Gang USB Socket, 2 Poles, 3A, Indoor Use
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber of Gangs
2
Colour
White
Switched
No
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
3A
Material
Plastic
Series
Mosaic
Number of Poles
2
Country of Origin
China