Legrand RCBO, 20A Current Rating, 1+N Poles, Type C

RS Stock No.: 238-4899Brand: LegrandManufacturers Part No.: 060 20
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Legrand

Current Rating

20A

Number of Poles

1+N

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

3000 A

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand RCBO, 20A Current Rating, 1+N Poles, Type C
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Legrand RCBO, 20A Current Rating, 1+N Poles, Type C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Current Rating

20A

Number of Poles

1+N

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

3000 A

You may be interested in