Legrand 968 Series Grey Polyamide Cable Gland, PG21 Thread, 13mm min., 18mm max., IP55

RS Stock No.: 665-7964Brand: LegrandManufacturers Part No.: 0 968 25
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Legrand

Thread Size

PG21

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Polyamide

Colour

Grey

Series

968

IP Rating

IP55

Fire Behaviour

Self-extinguishing

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Legrand IP55 PG plastic cable glands

A range of grey Legrand cable glands with flexible flaps designed for application that require IP55 protection and a good hold on the cables.

Approvals

Conforms to UTE C 68-300 and 68-311

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand 968 Series Grey Polyamide Cable Gland, PG21 Thread, 13mm min., 18mm max., IP55
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Legrand 968 Series Grey Polyamide Cable Gland, PG21 Thread, 13mm min., 18mm max., IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Thread Size

PG21

Maximum Cable Diameter

18mm

Minimum Cable Diameter

13mm

Material

Polyamide

Colour

Grey

Series

968

IP Rating

IP55

Fire Behaviour

Self-extinguishing

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Legrand IP55 PG plastic cable glands

A range of grey Legrand cable glands with flexible flaps designed for application that require IP55 protection and a good hold on the cables.

Approvals

Conforms to UTE C 68-300 and 68-311

You may be interested in