Legrand Grey 1 Gang Plug Socket, 16A, Type E - French, Outdoor Use

RS Stock No.: 755-8723Brand: LegrandManufacturers Part No.: 0 903 35
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Plastic

Overall Height

54mm

Overall Width

61mm

International Protection Rating

IP44

Colour Family

Grey

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwless

Country of Origin

France

Product details

Mosaic™ Power Socket Mechanisms

Range of French standard power sockets, compliant with the NF-C 15 100 standard, Mosaic™ series.
Single, double or triple power sockets for mounting or for use with trunking.
For fitting on flush-mount boxes, surface-mounted frames or DLP trunking.
Connection using automatic terminals.

Stock information temporarily unavailable.

P.O.A.

Legrand Grey 1 Gang Plug Socket, 16A, Type E - French, Outdoor Use
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Legrand Grey 1 Gang Plug Socket, 16A, Type E - French, Outdoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

Grey

Switched

No

Socket Type

Type E - French

Indoor or Outdoor Use

Outdoor

Mounting Style

Flush Mount

Current Rating

16A

Voltage Rating

230 V

Material

Plastic

Overall Height

54mm

Overall Width

61mm

International Protection Rating

IP44

Colour Family

Grey

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwless

Country of Origin

France

Product details

Mosaic™ Power Socket Mechanisms

Range of French standard power sockets, compliant with the NF-C 15 100 standard, Mosaic™ series.
Single, double or triple power sockets for mounting or for use with trunking.
For fitting on flush-mount boxes, surface-mounted frames or DLP trunking.
Connection using automatic terminals.