Legrand Mosaic White 1 Gang USB Socket, 1500mA, Indoor Use

RS Stock No.: 145-8322Brand: LegrandManufacturers Part No.: 0 775 94
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

White

Indoor or Outdoor Use

Indoor

Current Rating

1500mA

Voltage Rating

100 → 240 V

Series

Mosaic

Special Features

USB Socket

Number of Modules

2

Number of Modules

2

Special Features

USB Socket

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Legrand Mosaic White 1 Gang USB Socket, 1500mA, Indoor Use
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Legrand Mosaic White 1 Gang USB Socket, 1500mA, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Number of Gangs

1

Colour

White

Indoor or Outdoor Use

Indoor

Current Rating

1500mA

Voltage Rating

100 → 240 V

Series

Mosaic

Special Features

USB Socket

Number of Modules

2

Number of Modules

2

Special Features

USB Socket

Country of Origin

France