Technical Document
Specifications
Brand
LegrandMounting Type
Panel Mount
Contact Configuration
SPDT
IP Rating
IPX1
Contact Current Rating
6 A @ 250 V
Manufacturer Part No.
0 770 32
Terminal Type
Tab
Panel Cut Out Height
22.5mm
Panel Cut Out Width
45mm
Country of Origin
France
P.O.A.
Legrand Push Button Switch, Panel Mount, SPDT, IPX1
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Legrand Push Button Switch, Panel Mount, SPDT, IPX1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LegrandMounting Type
Panel Mount
Contact Configuration
SPDT
IP Rating
IPX1
Contact Current Rating
6 A @ 250 V
Manufacturer Part No.
0 770 32
Terminal Type
Tab
Panel Cut Out Height
22.5mm
Panel Cut Out Width
45mm
Country of Origin
France