Legrand 9 Way Plastic Consumer Unit, 32A, IP44, IP66, IP67 Hypra

RS Stock No.: 665-4599Brand: LegrandManufacturers Part No.: 0 598 47
brand-logo
View all in Consumer Units

Technical Document

Specifications

Brand

Legrand

Series

Hypra

Number of Ways Total

9

Current Rating

32A

Dimensions

370 x 230 x 181mm

Housing Material

Plastic

International Protection Rating

IP44, IP66, IP67

Depth

181mm

Width

230mm

Length

370mm

Product details

Hypra Pre-Drilled Enclosure

Electrical enclosures designed to house Hypra panel bases.
With supports for modular equipment.
Protection index: IP44 → IP66 / 67-5 depending on the bases fitted.

Supplied with

DIN rail and clear plastic lid, screws and nuts for fixing bases

Standards

NF EN 60262-2 and IEC 60695-2-10

Stock information temporarily unavailable.

₹ 59,670.89

₹ 59,670.89 Each (Exc. GST)

₹ 70,411.65

₹ 70,411.65 Each (inc. GST)

Legrand 9 Way Plastic Consumer Unit, 32A, IP44, IP66, IP67 Hypra
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 59,670.89

₹ 59,670.89 Each (Exc. GST)

₹ 70,411.65

₹ 70,411.65 Each (inc. GST)

Legrand 9 Way Plastic Consumer Unit, 32A, IP44, IP66, IP67 Hypra
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Series

Hypra

Number of Ways Total

9

Current Rating

32A

Dimensions

370 x 230 x 181mm

Housing Material

Plastic

International Protection Rating

IP44, IP66, IP67

Depth

181mm

Width

230mm

Length

370mm

Product details

Hypra Pre-Drilled Enclosure

Electrical enclosures designed to house Hypra panel bases.
With supports for modular equipment.
Protection index: IP44 → IP66 / 67-5 depending on the bases fitted.

Supplied with

DIN rail and clear plastic lid, screws and nuts for fixing bases

Standards

NF EN 60262-2 and IEC 60695-2-10