Legrand, HYPRA IP44, IP45 Grey Surface Mount 3P + E Right Angle Industrial Power Socket, Rated At 63A, 415 V

RS Stock No.: 479-178Brand: LegrandManufacturers Part No.: 0 537 49
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Legrand

Current Rating

63A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Solder

IP Rating

IP44, IP45

Series

Hypra

Colour

Grey

Minimum Operating Temperature

-50

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Hypra Prisinter Back Box

This Box Hypra is for use with Prisinter surface mounting sockets, and offers an IP44 degree of environmental protection. The back box is made from self-extinguishing plastic.

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

Stock information temporarily unavailable.

₹ 16,464.35

₹ 16,464.35 Each (Exc. GST)

₹ 19,427.93

₹ 19,427.93 Each (inc. GST)

Legrand, HYPRA IP44, IP45 Grey Surface Mount 3P + E Right Angle Industrial Power Socket, Rated At 63A, 415 V
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 16,464.35

₹ 16,464.35 Each (Exc. GST)

₹ 19,427.93

₹ 19,427.93 Each (inc. GST)

Legrand, HYPRA IP44, IP45 Grey Surface Mount 3P + E Right Angle Industrial Power Socket, Rated At 63A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 16,464.35
5+₹ 15,737.99

Technical Document

Specifications

Brand

Legrand

Current Rating

63A

Plug/Socket

Socket

Pole Format

3P + E

Voltage Rating

415 V

Mounting Type

Surface Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Solder

IP Rating

IP44, IP45

Series

Hypra

Colour

Grey

Minimum Operating Temperature

-50

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Hypra Prisinter Back Box

This Box Hypra is for use with Prisinter surface mounting sockets, and offers an IP44 degree of environmental protection. The back box is made from self-extinguishing plastic.

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.