Legrand Type E - French 5 Gang Cable Trunking Power Block

RS Stock No.: 520-872Brand: LegrandManufacturers Part No.: 0 535 29
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Legrand

Number of Sockets

5

Socket Type

Type E - French

Colour

White

Corded

Yes

Country of Origin

France

Product details

Fitted office units

Office units for strong currents, designed for work surfaces.
2P + T mains sockets at a 45 ° angle to facilitate insertion of angled plugs.
Equipped with a 3-metre lead.
Aluminium housing.

Standards

NF C 61-314

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Legrand Type E - French 5 Gang Cable Trunking Power Block
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Legrand Type E - French 5 Gang Cable Trunking Power Block
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Sockets

5

Socket Type

Type E - French

Colour

White

Corded

Yes

Country of Origin

France

Product details

Fitted office units

Office units for strong currents, designed for work surfaces.
2P + T mains sockets at a 45 ° angle to facilitate insertion of angled plugs.
Equipped with a 3-metre lead.
Aluminium housing.

Standards

NF C 61-314

You may be interested in