Legrand Plastic Back Box, IP44

RS Stock No.: 212-2382Brand: LegrandManufacturers Part No.: 0 520 49
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Legrand

Material

Plastic

IP Rating

IP44

Country of Origin

France

Product details

Hypra Prisinter Back Box

This Box Hypra is for use with Prisinter surface mounting sockets, and offers an IP44 degree of environmental protection. The back box is made from self-extinguishing plastic.

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

You may be interested in
Legrand Plastic Back Box, IP44
₹ 5,054.79Each (Exc. GST)
Stock information temporarily unavailable.

₹ 3,777.77

₹ 3,777.77 Each (Exc. GST)

₹ 4,457.77

₹ 4,457.77 Each (inc. GST)

Legrand Plastic Back Box, IP44
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,777.77

₹ 3,777.77 Each (Exc. GST)

₹ 4,457.77

₹ 4,457.77 Each (inc. GST)

Legrand Plastic Back Box, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9₹ 3,777.77
10+₹ 3,611.10
You may be interested in
Legrand Plastic Back Box, IP44
₹ 5,054.79Each (Exc. GST)

Technical Document

Specifications

Brand

Legrand

Material

Plastic

IP Rating

IP44

Country of Origin

France

Product details

Hypra Prisinter Back Box

This Box Hypra is for use with Prisinter surface mounting sockets, and offers an IP44 degree of environmental protection. The back box is made from self-extinguishing plastic.

Legrand Range

Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.

You may be interested in
Legrand Plastic Back Box, IP44
₹ 5,054.79Each (Exc. GST)