Legrand 40VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac Primary, 24V ac Secondary

RS Stock No.: 620-3126Brand: LegrandManufacturers Part No.: 0 442 11
brand-logo
View all in DIN Rail Transformers

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac

Secondary Voltage Rating

24V ac

Power Rating

40VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

94mm

Width

78mm

Depth

113mm

Dimensions

94 x 78 x 113mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Weight

1.2kg

Country of Origin

France

Product details

Control and signalling transformers, 442 series

Single-phase control and signalling transformers (50 → 60 Hz - class 1).
Active parts protected by cover up to 1000 VA.
Mounting on full or perforated platinum, or rail according to power.
Direct mounting possible on symmetrical DIN rail up to 250 VA.
More compact than previous models (423 series).
Interference filtering (except stock no. 620-3110).
Voltage adjustment: ±15 V.
Features a marking area.
Supplied with connection strip 0 V secondary earth terminal.

Approvals

  CSA C22-2-N°66.

Standards

  EN 61131-2, EN 60204-1 and EN60439-1, IEC EN 61558-2-2 and 2-4 or 2-6, UL506

Stock information temporarily unavailable.

₹ 14,488.57

₹ 14,488.57 Each (Exc. GST)

₹ 17,096.51

₹ 17,096.51 Each (inc. GST)

Legrand 40VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac Primary, 24V ac Secondary
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 14,488.57

₹ 14,488.57 Each (Exc. GST)

₹ 17,096.51

₹ 17,096.51 Each (inc. GST)

Legrand 40VA DIN Rail Transformer, 215V ac, 230V ac, 245V ac Primary, 24V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24₹ 14,488.57
25+₹ 13,849.37

Technical Document

Specifications

Brand

Legrand

Primary Voltage Rating

215V ac, 230V ac, 245V ac

Secondary Voltage Rating

24V ac

Power Rating

40VA

Mounting Type

DIN Rail

Number of Outputs

1

Length

94mm

Width

78mm

Depth

113mm

Dimensions

94 x 78 x 113mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+50°C

Weight

1.2kg

Country of Origin

France

Product details

Control and signalling transformers, 442 series

Single-phase control and signalling transformers (50 → 60 Hz - class 1).
Active parts protected by cover up to 1000 VA.
Mounting on full or perforated platinum, or rail according to power.
Direct mounting possible on symmetrical DIN rail up to 250 VA.
More compact than previous models (423 series).
Interference filtering (except stock no. 620-3110).
Voltage adjustment: ±15 V.
Features a marking area.
Supplied with connection strip 0 V secondary earth terminal.

Approvals

  CSA C22-2-N°66.

Standards

  EN 61131-2, EN 60204-1 and EN60439-1, IEC EN 61558-2-2 and 2-4 or 2-6, UL506