Technical Document
Specifications
Brand
LegrandExternal Height
700 mm
External Width
500 mm
External Depth
250mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
Series
Atlantic
Fixing Kit
No
Internal Mounting Type
Perforated Rail
External Mounting Type
Bracket
Country of Origin
France
Product details
Stainless steel enclosures - Atlantic
The Atlantic stainless steel enclosure from Legrand is designed for use in hygienic or harsh environments where chlorides are present.
IP66 weatherproof rating
IK10 impact rating
Made from 304L stainless steel
Protective flange
Reversible single door
Wall mounting lugs
4 sizes available: 300x200x160mm, 400x300x200mm, 500x400x200mm, 600x400x250mm, 700x500x250mm
Approvals
UL, CSA.
Standards
IEC 60529, IEC EN 62262.
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandExternal Height
700 mm
External Width
500 mm
External Depth
250mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
No
Door Lock Type
Double Bar
Gland Plate
Yes
Colour
Grey
Series
Atlantic
Fixing Kit
No
Internal Mounting Type
Perforated Rail
External Mounting Type
Bracket
Country of Origin
France
Product details
Stainless steel enclosures - Atlantic
The Atlantic stainless steel enclosure from Legrand is designed for use in hygienic or harsh environments where chlorides are present.
IP66 weatherproof rating
IK10 impact rating
Made from 304L stainless steel
Protective flange
Reversible single door
Wall mounting lugs
4 sizes available: 300x200x160mm, 400x300x200mm, 500x400x200mm, 600x400x250mm, 700x500x250mm
Approvals
UL, CSA.
Standards
IEC 60529, IEC EN 62262.