Technical Document
Specifications
Brand
LegrandNumber Of Ways
12
Current Rating
15A
Wire Size
6 mm²
Termination Method
Screw Down
Fused
No
Material
PVC
Voltage Rating
50 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
France
Product details
Suprem pin bar
Male + female pull-out unit.
For use at very low voltages (50 V).
₹ 16,164.32
₹ 16,164.32 1 Box of 5 (Exc. GST)
₹ 19,073.90
₹ 19,073.90 1 Box of 5 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 16,164.32
₹ 16,164.32 1 Box of 5 (Exc. GST)
₹ 19,073.90
₹ 19,073.90 1 Box of 5 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandNumber Of Ways
12
Current Rating
15A
Wire Size
6 mm²
Termination Method
Screw Down
Fused
No
Material
PVC
Voltage Rating
50 V
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Country of Origin
France
Product details
Suprem pin bar
Male + female pull-out unit.
For use at very low voltages (50 V).