Legrand Cable Tie, 180mm x 6 mm, Black PA 12, Pk-100

RS Stock No.: 295-1304Brand: LegrandManufacturers Part No.: 0 319 25
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Legrand

Length

180mm

Width

6 mm

Colour

Black

Material

PA 12

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Tensile Strength

220N

Series

Colson

Maximum Bundle Diameter

45mm

Country of Origin

France

Product details

Black Colson Cable Ties

Intended for building and retention of wires, cables, tubes and pipes in both indoors and outdoors installations
Non-releasable
Outside serrated
Resistant to wide range of acids, alkalis, petroleum products and sea water
UV Protected
Flammability rating UL94 HB

You may be interested in
Stock information temporarily unavailable.

₹ 3,485.24

₹ 3,485.24 1 Box of 100 (Exc. GST)

₹ 4,112.58

₹ 4,112.58 1 Box of 100 (inc. GST)

Legrand Cable Tie, 180mm x 6 mm, Black PA 12, Pk-100
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,485.24

₹ 3,485.24 1 Box of 100 (Exc. GST)

₹ 4,112.58

₹ 4,112.58 1 Box of 100 (inc. GST)

Legrand Cable Tie, 180mm x 6 mm, Black PA 12, Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14₹ 3,485.24
15 - 49₹ 3,378.21
50+₹ 3,285.66
You may be interested in

Technical Document

Specifications

Brand

Legrand

Length

180mm

Width

6 mm

Colour

Black

Material

PA 12

Quantity

100

UV Resistant

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Tensile Strength

220N

Series

Colson

Maximum Bundle Diameter

45mm

Country of Origin

France

Product details

Black Colson Cable Ties

Intended for building and retention of wires, cables, tubes and pipes in both indoors and outdoors installations
Non-releasable
Outside serrated
Resistant to wide range of acids, alkalis, petroleum products and sea water
UV Protected
Flammability rating UL94 HB

You may be interested in