Technical Document
Specifications
Brand
LegrandTrunking Accessory Type
Flanged Connector
Material
uPVC
Width
12.5 mm
Height
32mm
Dimensions
32 x 12.5mm
Series
Miniature PVC
Country of Origin
France
Product details
DLPlus mouldings, 32 x 12.5 and 40 x 12.5
Installation mouldings with independent, wraparound cover.
Special plugs to fit mouldings on soft or hard partitions are available separately.
Standard: NFC 68104
₹ 395.96
₹ 395.96 Each (Exc. GST)
₹ 467.23
₹ 467.23 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 395.96
₹ 395.96 Each (Exc. GST)
₹ 467.23
₹ 467.23 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LegrandTrunking Accessory Type
Flanged Connector
Material
uPVC
Width
12.5 mm
Height
32mm
Dimensions
32 x 12.5mm
Series
Miniature PVC
Country of Origin
France
Product details
DLPlus mouldings, 32 x 12.5 and 40 x 12.5
Installation mouldings with independent, wraparound cover.
Special plugs to fit mouldings on soft or hard partitions are available separately.
Standard: NFC 68104