Legrand DLPlus Series White PVC Junction Box, IP40, 110 x 110 x 50mm

RS Stock No.: 704-8444Brand: LegrandManufacturers Part No.: 0 303 26
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Legrand

Dimensions L x W x H

110 x 110 x 50mm

Dimensions (L x W x H)

110 x 110 x 50mm

Material

PVC

Length

110mm

Width

110mm

Height

50mm

IP Rating

IP40

Colour

White

Series

DLPlus

Country of Origin

France

Product details

DL Plus junction box

These junction boxes offer more space to connect several wires or cables.

Stock information temporarily unavailable.

₹ 2,623.91

₹ 2,623.91 Each (Exc. GST)

₹ 3,096.21

₹ 3,096.21 Each (inc. GST)

Legrand DLPlus Series White PVC Junction Box, IP40, 110 x 110 x 50mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,623.91

₹ 2,623.91 Each (Exc. GST)

₹ 3,096.21

₹ 3,096.21 Each (inc. GST)

Legrand DLPlus Series White PVC Junction Box, IP40, 110 x 110 x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legrand

Dimensions L x W x H

110 x 110 x 50mm

Dimensions (L x W x H)

110 x 110 x 50mm

Material

PVC

Length

110mm

Width

110mm

Height

50mm

IP Rating

IP40

Colour

White

Series

DLPlus

Country of Origin

France

Product details

DL Plus junction box

These junction boxes offer more space to connect several wires or cables.