Legrand Vistop MCB, 4P, 63A, 400V AC, 15 kA Breaking Capacity

RS Stock No.: 620-2971Brand: LegrandManufacturers Part No.: 0 225 15
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Legrand

Number of Poles

4

Current Rating

63A

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

15 kA

Series

Vistop

Circuit Breaker Type

MCB

Length

90mm

Width

125mm

Mounting Style

DIN Rail Mount

Depth

104mm

Country of Origin

France

Product details

Vistop™ switch disconnectors 63 →160 A

Safety switch disconnector for on-load circuit breaking by visible isolation and positive contact action.
Double break type load switching by self-cleaning contacts with rapid make and break movements.
Handle can be locked in open position: 1 to 3 padlocks with shackle Ø 6 mm.
Label holder for circuit identification.
Cage terminal connection with Pz2 screw fixing.
For mounting onto DIN rail.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 24,163.52

₹ 24,163.52 Each (Exc. GST)

₹ 28,512.95

₹ 28,512.95 Each (inc. GST)

Legrand Vistop MCB, 4P, 63A, 400V AC, 15 kA Breaking Capacity
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 24,163.52

₹ 24,163.52 Each (Exc. GST)

₹ 28,512.95

₹ 28,512.95 Each (inc. GST)

Legrand Vistop MCB, 4P, 63A, 400V AC, 15 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Legrand

Number of Poles

4

Current Rating

63A

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

15 kA

Series

Vistop

Circuit Breaker Type

MCB

Length

90mm

Width

125mm

Mounting Style

DIN Rail Mount

Depth

104mm

Country of Origin

France

Product details

Vistop™ switch disconnectors 63 →160 A

Safety switch disconnector for on-load circuit breaking by visible isolation and positive contact action.
Double break type load switching by self-cleaning contacts with rapid make and break movements.
Handle can be locked in open position: 1 to 3 padlocks with shackle Ø 6 mm.
Label holder for circuit identification.
Cage terminal connection with Pz2 screw fixing.
For mounting onto DIN rail.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in