Legrand 40A Ceramic Cartridge Fuse, 14 x 51mm

RS Stock No.: 180-6123Brand: LegrandManufacturers Part No.: 0 143 40
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Legrand

Current Rating

40A

Fuse Size

14 x 51mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

gG

Series

0 143

Fuse Standard

EN 60269-1, IEC 60269-1 and 2

Country of Origin

Tunisia

You may be interested in
Mersen 40A Ceramic Cartridge Fuse, 14 x 51mm
₹ 328.241Each (In a Pack of 10) (Exc. GST)
Stock information temporarily unavailable.

₹ 4,718.10

₹ 471.81 Each (In a Box of 10) (Exc. GST)

₹ 5,567.36

₹ 556.736 Each (In a Box of 10) (inc. GST)

Legrand 40A Ceramic Cartridge Fuse, 14 x 51mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,718.10

₹ 471.81 Each (In a Box of 10) (Exc. GST)

₹ 5,567.36

₹ 556.736 Each (In a Box of 10) (inc. GST)

Legrand 40A Ceramic Cartridge Fuse, 14 x 51mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Mersen 40A Ceramic Cartridge Fuse, 14 x 51mm
₹ 328.241Each (In a Pack of 10) (Exc. GST)

Technical Document

Specifications

Brand

Legrand

Current Rating

40A

Fuse Size

14 x 51mm

Voltage Rating

500V ac

Body Material

Ceramic

Application Category

gG

Series

0 143

Fuse Standard

EN 60269-1, IEC 60269-1 and 2

Country of Origin

Tunisia

You may be interested in
Mersen 40A Ceramic Cartridge Fuse, 14 x 51mm
₹ 328.241Each (In a Pack of 10) (Exc. GST)