Technical Document
Specifications
Brand
LegrandTrunking Accessory Type
Cover
Material
PVC
Width
65 mm
Dimensions
65mm
Series
Miniature PVC
Country of Origin
France
Product details
50 x 150 DLP Scalable Trunking
DLP installation trunking, 2 compartments, with a central partition, supplied with 65 mm wide cover.
Used with Mosaic plugs and support for 65 mm covers.
The dividing and separating partitions allow partial covers to be put in place.
The accessories allow a neat and very aesthetic finish.
Standards
Complies with NF C 68-104
₹ 15,783.37
₹ 15,783.37 1 Box of 50 (Exc. GST)
₹ 18,624.38
₹ 18,624.38 1 Box of 50 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 15,783.37
₹ 15,783.37 1 Box of 50 (Exc. GST)
₹ 18,624.38
₹ 18,624.38 1 Box of 50 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | ₹ 15,783.37 |
10 - 49 | ₹ 15,087.04 |
50+ | ₹ 14,655.99 |
Technical Document
Specifications
Brand
LegrandTrunking Accessory Type
Cover
Material
PVC
Width
65 mm
Dimensions
65mm
Series
Miniature PVC
Country of Origin
France
Product details
50 x 150 DLP Scalable Trunking
DLP installation trunking, 2 compartments, with a central partition, supplied with 65 mm wide cover.
Used with Mosaic plugs and support for 65 mm covers.
The dividing and separating partitions allow partial covers to be put in place.
The accessories allow a neat and very aesthetic finish.
Standards
Complies with NF C 68-104