Technical Document
Specifications
Brand
LEDVANCELength Metric
400mm
Length (Metric)
400mm
Wattage
24 W
Lamp Size
T9C
Fluorescent Equivalent Wattage
40W
Lamp Base
G10q
Luminosity
2900 lm
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
Colour Rendering
80%
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
220 → 240 V
Series
40998
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China
₹ 39,507.84
₹ 39,507.84 1 Box of 10 (Exc. GST)
₹ 46,619.25
₹ 46,619.25 1 Box of 10 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 39,507.84
₹ 39,507.84 1 Box of 10 (Exc. GST)
₹ 46,619.25
₹ 46,619.25 1 Box of 10 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LEDVANCELength Metric
400mm
Length (Metric)
400mm
Wattage
24 W
Lamp Size
T9C
Fluorescent Equivalent Wattage
40W
Lamp Base
G10q
Luminosity
2900 lm
UK Energy Efficiency Rating
E
EU Energy Efficiency Rating
E
Colour Rendering
80%
Colour Temperature
6500K
Colour Tone
Cool Daylight
Voltage Rating
220 → 240 V
Series
40998
EU Energy Label Status
Compliant
UK Energy Label Status
Compliant
Country of Origin
China