LEDVANCE LED Spotlight, 220 → 240 V ac, 81 (Dia.) x 51 mm, 8 W

RS Stock No.: 133-0919Brand: LEDVANCEManufacturers Part No.: 4058075127432
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Voltage Rating

220 → 240 V ac

Length

51 mm

Dimensions

81 (Dia.) x 51 mm

Diameter

81mm

Wattage

8 W

Colour Temperature

3000K

Cut-out Size

68mm

Light Colour

Warm White

Model

Ledvance Spot Light

Dimmable

Yes

Finish

White

Standards Met

CB, CE, SUED, TUEV

Lamp Supplied

Yes

Diffuser Finish

Opal

Country of Origin

China

Product details

Ledvance LED Spot Fireproof

The introduction of this spotlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. The lamps are a direct replacement for conventional 50 W halogen spotlights. The spotlight gives a concentrated light, which is better for accent lighting. The housing is diecast from aluminium with a PMMA (Acrylic) lens, finished in white. The spot has IP65 rated protection incorporated making it fireproof up to 90 min.

Features and Benefits

• Functional Design
• Easy installation
• Aluminium housing
• Beam angle: 38°
• Lifetime (L70/B50): up to 30000 hours
• Luminous flux: 530 lm
• Type of Protection: IP65

Standards

CE, CB, TUEV SUED

Display/Accent Downlighters

You may be interested in
LEDVANCE Spotlight, 240 V, 8 W
P.O.A.Each (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

LEDVANCE LED Spotlight, 220 → 240 V ac, 81 (Dia.) x 51 mm, 8 W
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

LEDVANCE LED Spotlight, 220 → 240 V ac, 81 (Dia.) x 51 mm, 8 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
LEDVANCE Spotlight, 240 V, 8 W
P.O.A.Each (Exc. GST)

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Voltage Rating

220 → 240 V ac

Length

51 mm

Dimensions

81 (Dia.) x 51 mm

Diameter

81mm

Wattage

8 W

Colour Temperature

3000K

Cut-out Size

68mm

Light Colour

Warm White

Model

Ledvance Spot Light

Dimmable

Yes

Finish

White

Standards Met

CB, CE, SUED, TUEV

Lamp Supplied

Yes

Diffuser Finish

Opal

Country of Origin

China

Product details

Ledvance LED Spot Fireproof

The introduction of this spotlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. The lamps are a direct replacement for conventional 50 W halogen spotlights. The spotlight gives a concentrated light, which is better for accent lighting. The housing is diecast from aluminium with a PMMA (Acrylic) lens, finished in white. The spot has IP65 rated protection incorporated making it fireproof up to 90 min.

Features and Benefits

• Functional Design
• Easy installation
• Aluminium housing
• Beam angle: 38°
• Lifetime (L70/B50): up to 30000 hours
• Luminous flux: 530 lm
• Type of Protection: IP65

Standards

CE, CB, TUEV SUED

Display/Accent Downlighters

You may be interested in
LEDVANCE Spotlight, 240 V, 8 W
P.O.A.Each (Exc. GST)