Ledil CP12945_LARISA-W-CLIP16, Larisa Series LED Lens, 32 → 63 ° Square Beam

Technical Document
Specifications
Brand
LedilSeries
Larisa
Product Type
LED Lens
Number of LEDs Per Lens
1
Emission Pattern
Square
Viewing Angle
32 → 63 °
Affixing Method
Clip-On
For Use With
Cree XB-D, Cree XP-E, Cree XQ-E, LG H35C0, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM DURIS S5, OSRAM OSLON Square EC, OSRAM OSLON SSL 150
Dimensions
9.9 x 9.9 x 7.5mm
Clear or Diffused
Diffused
Height
7.5mm
Kit Contents
Clip, Holder, Lens, Optic
Length
9.9mm
Width
9.9mm
Country of Origin
China
Product details
LEDiL LARISA Series LED Lenses
The LARISA series from LEDiL, are a family of square LED lenses with a 10 x 10 mm footprint. LARISA lenses come with a PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. LARISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Single LED Lenses
₹ 495.35
₹ 99.07 Each (In a Pack of 5) (Exc. GST)
₹ 584.51
₹ 116.903 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 495.35
₹ 99.07 Each (In a Pack of 5) (Exc. GST)
₹ 584.51
₹ 116.903 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LedilSeries
Larisa
Product Type
LED Lens
Number of LEDs Per Lens
1
Emission Pattern
Square
Viewing Angle
32 → 63 °
Affixing Method
Clip-On
For Use With
Cree XB-D, Cree XP-E, Cree XQ-E, LG H35C0, Lumileds LUXEON A, Lumileds LUXEON Rebel, Lumileds LUXEON Rebel ES, Lumileds LUXEON Z, Lumileds LUXEON Z ES, Nichia NCSxx19A, Nichia NVSxx19A, OSRAM DURIS S5, OSRAM OSLON Square EC, OSRAM OSLON SSL 150
Dimensions
9.9 x 9.9 x 7.5mm
Clear or Diffused
Diffused
Height
7.5mm
Kit Contents
Clip, Holder, Lens, Optic
Length
9.9mm
Width
9.9mm
Country of Origin
China
Product details
LEDiL LARISA Series LED Lenses
The LARISA series from LEDiL, are a family of square LED lenses with a 10 x 10 mm footprint. LARISA lenses come with a PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to extra wide, and even an oval beam option. LARISA lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the LARISA lenses offer a high UV and temperature resistance. They fasten into place using installation clips and glue.
LARISA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.