Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

LEDLENSER LED Head Torch Black 200 lm

RS Stock No.: 715-7752Brand: Led LenserManufacturers Part No.: 7497 - H7
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Head Torch

Lamp Type

LED

Luminosity

200 lm

Case Material

Aluminium, Plastic

Batteries

3 x AAA

Model

H7

Range

150 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

20.8mm

Country of Origin

China

Product details

H7 3 Watt Head Torch

The H7 head torch uses a CREE LED light chip which can generate a 140 lumen light output. This intense light is controlled by the LED Lenser advanced focus system and integrated dimmer switch. All of which make the H7 the best all round LED head torch. For a rechargeable version, see the LED Lenser H7R (RS 762-1020)

Advanced focus system - spot to flood
Integrated dimmer switch - high to low beam facility, stepless
Innovative high intensity 3 Watt CREE LED light chip
Lamp head can be swivelled within a 90° arc
Fully adjustable head straps

Supplied with

3 x AAA batteries packed in a gift box.

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

LEDLENSER LED Head Torch Black 200 lm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

LEDLENSER LED Head Torch Black 200 lm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Torch Style

Head Torch

Lamp Type

LED

Luminosity

200 lm

Case Material

Aluminium, Plastic

Batteries

3 x AAA

Model

H7

Range

150 m

Beam Type

Spot to Flood

Colour

Black

Head Diameter

20.8mm

Country of Origin

China

Product details

H7 3 Watt Head Torch

The H7 head torch uses a CREE LED light chip which can generate a 140 lumen light output. This intense light is controlled by the LED Lenser advanced focus system and integrated dimmer switch. All of which make the H7 the best all round LED head torch. For a rechargeable version, see the LED Lenser H7R (RS 762-1020)

Advanced focus system - spot to flood
Integrated dimmer switch - high to low beam facility, stepless
Innovative high intensity 3 Watt CREE LED light chip
Lamp head can be swivelled within a 90° arc
Fully adjustable head straps

Supplied with

3 x AAA batteries packed in a gift box.

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in