Technical Document
Specifications
Brand
LeathermanBlade Material
Stainless Steel
Knife Type
Pocket Knife
Features
Free Access
Tool Type
Multi-Tool
Handle Material
Stainless Steel
Closed Length
101,6mm
Blade Type
Standard
Overall Length
158.75 mm
Weight
189,94g
Country of Origin
United States
₹ 9,869.46
₹ 9,869.46 Each (Exc. GST)
₹ 11,645.96
₹ 11,645.96 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 9,869.46
₹ 9,869.46 Each (Exc. GST)
₹ 11,645.96
₹ 11,645.96 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeathermanBlade Material
Stainless Steel
Knife Type
Pocket Knife
Features
Free Access
Tool Type
Multi-Tool
Handle Material
Stainless Steel
Closed Length
101,6mm
Blade Type
Standard
Overall Length
158.75 mm
Weight
189,94g
Country of Origin
United States