Technical Document
Specifications
Brand
LeathermanBlade Material
Stainless Steel
Features
Auto Locking Blades and Tools; Diamond File; Needle Nosed Pliers; 2 Adapters For Large Bit; Regular Pliers; 1 Adapter For Small Bit; Wire Cutting Shears; 9 Reversible Bits; Cutters For Solid Wire; Ruler (19cm/8 in); Crimp Tools; Cap/Bottle Opener; Knife/Scriber (CM154 Steel); Wire Stripper; Serrated Knife; Eyelet (Fixed); Saw Eyelet (Removable); String-Cutting Hook; Pocket Clip (Removable)
Tool Type
Multi-Tool
Handle Material
Aluminium
Closed Length
102mm
Country of Origin
United States
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LeathermanBlade Material
Stainless Steel
Features
Auto Locking Blades and Tools; Diamond File; Needle Nosed Pliers; 2 Adapters For Large Bit; Regular Pliers; 1 Adapter For Small Bit; Wire Cutting Shears; 9 Reversible Bits; Cutters For Solid Wire; Ruler (19cm/8 in); Crimp Tools; Cap/Bottle Opener; Knife/Scriber (CM154 Steel); Wire Stripper; Serrated Knife; Eyelet (Fixed); Saw Eyelet (Removable); String-Cutting Hook; Pocket Clip (Removable)
Tool Type
Multi-Tool
Handle Material
Aluminium
Closed Length
102mm
Country of Origin
United States