Lascar, Panel Mount Red/Green LED Control station indicator, 24 V dc

RS Stock No.: 477-3881Brand: LascarManufacturers Part No.: FPSI 1010-2
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Lascar

Voltage Rating

24V dc

Pilot Light Colour

Red/Green

Lamp Type

LED

Mounting Type

Panel Mount

Terminal Type

Screw

Current Rating

40mA

You may be interested in

P.O.A.

Lascar, Panel Mount Red/Green LED Control station indicator, 24 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Lascar, Panel Mount Red/Green LED Control station indicator, 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Lascar

Voltage Rating

24V dc

Pilot Light Colour

Red/Green

Lamp Type

LED

Mounting Type

Panel Mount

Terminal Type

Screw

Current Rating

40mA

You may be interested in