Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-MOTE-TP
Measurement Parameters
Temperature
Sensor Type
Thermistor
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+125 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Display Type
LED
Battery Life
2 Years
Temperature Measurement Resolution
0.1°C
Battery Type
AA
Alarm
Yes
Number Of Readings Per Channel
Unlimited
Country of Origin
China
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
LascarNumber Of Input Channels
1
Model Number
EL-MOTE-TP
Measurement Parameters
Temperature
Sensor Type
Thermistor
Interface Type
Wi-Fi
Data Logger Type
Temperature
Maximum Temperature Measurement
+125 °C
Power Source
Battery, Mains
Best Temperature Measurement Accuracy
±0.5°C
IP Rating
IP67
Minimum Operating Temperature
-18°C
Maximum Operating Temperature
+55°C
Display Type
LED
Battery Life
2 Years
Temperature Measurement Resolution
0.1°C
Battery Type
AA
Alarm
Yes
Number Of Readings Per Channel
Unlimited
Country of Origin
China