Lascar Digital Panel Voltmeter DC, LCD Display 3.5-Digits ±1 %

RS Stock No.: 260-050Brand: LascarManufacturers Part No.: DPM 200
brand-logo
View all in Voltmeters

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Depth

13mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

China

Product details

LCD 10 to 15mm Digit Height, Optional Symbols

All these digital voltmeters have an operating temperature of 0 to + 50°C and feature selectable decimal points, auto polarity and auto zero. They can be converted to ammeters using a 200mV digital current shunt.

You may be interested in

P.O.A.

Lascar Digital Panel Voltmeter DC, LCD Display 3.5-Digits ±1 %
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Lascar Digital Panel Voltmeter DC, LCD Display 3.5-Digits ±1 %

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Lascar

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

33mm

Cutout Width

68mm

Depth

13mm

Meter Accuracy

±1 %

Analogue Effect

Digits Only

Minimum Temperature

0°C

Maximum Temperature

+50°C

Country of Origin

China

Product details

LCD 10 to 15mm Digit Height, Optional Symbols

All these digital voltmeters have an operating temperature of 0 to + 50°C and feature selectable decimal points, auto polarity and auto zero. They can be converted to ammeters using a 200mV digital current shunt.

You may be interested in