Lapp SKINTOP Series Black Polyamide Cable Gland, M12 Thread, 2mm min., 4mm max., IP68

RS Stock No.: 280-5119Brand: LappManufacturers Part No.: 54115205
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Lapp

Thread Size

M12

Maximum Cable Diameter

4mm

Minimum Cable Diameter

2mm

Material

Polyamide

Colour

Black

Series

Skintop�

IP Rating

IP68

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Pieces

50

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +80 °C

Distrelec Product Id

30020186

Reference

SKINTOP KR-M 12

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 8,771.00

₹ 175.42 Each (In a Pack of 50) (Exc. GST)

₹ 10,349.78

₹ 206.996 Each (In a Pack of 50) (inc. GST)

Lapp SKINTOP Series Black Polyamide Cable Gland, M12 Thread, 2mm min., 4mm max., IP68
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,771.00

₹ 175.42 Each (In a Pack of 50) (Exc. GST)

₹ 10,349.78

₹ 206.996 Each (In a Pack of 50) (inc. GST)

Lapp SKINTOP Series Black Polyamide Cable Gland, M12 Thread, 2mm min., 4mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Lapp

Thread Size

M12

Maximum Cable Diameter

4mm

Minimum Cable Diameter

2mm

Material

Polyamide

Colour

Black

Series

Skintop�

IP Rating

IP68

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Pieces

50

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +80 °C

Distrelec Product Id

30020186

Reference

SKINTOP KR-M 12

Country of Origin

Germany