Lapp SKINDICHT Series Metallic Die Cast Zinc Cable Gland, M16 Thread, 3mm min., 9mm max., IP55

RS Stock No.: 664-4476Brand: LappManufacturers Part No.: 52107810 & 52103010
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Lapp

Thread Size

M16

Maximum Cable Diameter

9mm

Minimum Cable Diameter

3mm

Material

Die Cast Zinc

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP55

Locknut Included

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Number of Pieces

25

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +100 °C

Reference

SKINDICHT RWV-M

Country of Origin

Germany

Product details

Lapp Skintop RWV-M Cable Gland with Locknut, IP55

From Lapp Group, the Skintop range of cable glands are ideal for protecting and managing your cable installation. With an excellent resistance to chemical contact and mechanical impact, this angled cable gland is ideal for when cables need to be run in parallel with a wall.

The Skintop RWV-M cable gland includes a lock nut which enables it to be secured in any position, and features a sealing ring for extra protection against the elements.

Constructed from diecast-zinc and nickel-plated brass, this high quality Lapp cable gland offers security and versatility in your wiring and cable management.

Features and Benefits

• Corrosion Resistant
• Sea Water Resistant
• Impact Resistant
• Temperature Resistant
• Sealed by Incised Sealing Ring
• Strain Relief
• Metric Thread Size

Applications

The versatility of this cable gland ensures it can be used in high demand industrial and electrical applications. It is commonly used in plant engineering, automation, machine manufacturing, and all applications where robust cable management is required.

Environment

With a sturdy construction and excellent sealing, this Skintop cable gland has a protection level of IP55. This makes it resistant to limited dust ingress, and protected from low pressure water jets. Combined with its resistance against corrosion and temperature, it is suitable for use in many outdoor and harsh environments.

Supplied with

Lock Nut

Standards

EN 60423

Stock information temporarily unavailable.

₹ 9,726.80

₹ 972.68 Each (In a Bag of 10) (Exc. GST)

₹ 11,477.62

₹ 1,147.762 Each (In a Bag of 10) (inc. GST)

Lapp SKINDICHT Series Metallic Die Cast Zinc Cable Gland, M16 Thread, 3mm min., 9mm max., IP55
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 9,726.80

₹ 972.68 Each (In a Bag of 10) (Exc. GST)

₹ 11,477.62

₹ 1,147.762 Each (In a Bag of 10) (inc. GST)

Lapp SKINDICHT Series Metallic Die Cast Zinc Cable Gland, M16 Thread, 3mm min., 9mm max., IP55
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
10 - 40₹ 972.68₹ 9,726.80
50 - 90₹ 942.43₹ 9,424.30
100+₹ 647.90₹ 6,479.00

Technical Document

Specifications

Brand

Lapp

Thread Size

M16

Maximum Cable Diameter

9mm

Minimum Cable Diameter

3mm

Material

Die Cast Zinc

Colour

Metallic

Series

SKINDICHT�

IP Rating

IP55

Locknut Included

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Number of Pieces

25

Standards Met

CE

Kit Includes

Cable Gland

Operating Temperature Range

-20 → +100 °C

Reference

SKINDICHT RWV-M

Country of Origin

Germany

Product details

Lapp Skintop RWV-M Cable Gland with Locknut, IP55

From Lapp Group, the Skintop range of cable glands are ideal for protecting and managing your cable installation. With an excellent resistance to chemical contact and mechanical impact, this angled cable gland is ideal for when cables need to be run in parallel with a wall.

The Skintop RWV-M cable gland includes a lock nut which enables it to be secured in any position, and features a sealing ring for extra protection against the elements.

Constructed from diecast-zinc and nickel-plated brass, this high quality Lapp cable gland offers security and versatility in your wiring and cable management.

Features and Benefits

• Corrosion Resistant
• Sea Water Resistant
• Impact Resistant
• Temperature Resistant
• Sealed by Incised Sealing Ring
• Strain Relief
• Metric Thread Size

Applications

The versatility of this cable gland ensures it can be used in high demand industrial and electrical applications. It is commonly used in plant engineering, automation, machine manufacturing, and all applications where robust cable management is required.

Environment

With a sturdy construction and excellent sealing, this Skintop cable gland has a protection level of IP55. This makes it resistant to limited dust ingress, and protected from low pressure water jets. Combined with its resistance against corrosion and temperature, it is suitable for use in many outdoor and harsh environments.

Supplied with

Lock Nut

Standards

EN 60423