Technical Document
Specifications
Brand
LappCross Sectional Area
0.22 mm²
Number of Cores
2
Sheath Colour
Purple
Length
100m
Cable Type
Data
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
250 V ac
Country of Origin
Austria
₹ 35,317.22
₹ 35,317.22 1 Reel of 100 Metres (Exc. GST)
₹ 41,674.32
₹ 41,674.32 1 Reel of 100 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 35,317.22
₹ 35,317.22 1 Reel of 100 Metres (Exc. GST)
₹ 41,674.32
₹ 41,674.32 1 Reel of 100 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappCross Sectional Area
0.22 mm²
Number of Cores
2
Sheath Colour
Purple
Length
100m
Cable Type
Data
Sheath Material
Polyvinyl Chloride PVC
Voltage Rating
250 V ac
Country of Origin
Austria