Technical Document
Specifications
Brand
LappSeries
Olflex Classic 110
Number of Cores
7
Cross Sectional Area
1 mm²
American Wire Gauge
18
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Transparent
Control Cable Type
CY
Screened/Unscreened
Screened
Country of Origin
France
₹ 62,023.22
₹ 62,023.22 1 Reel of 100 Metres (Exc. GST)
₹ 73,187.40
₹ 73,187.40 1 Reel of 100 Metres (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 62,023.22
₹ 62,023.22 1 Reel of 100 Metres (Exc. GST)
₹ 73,187.40
₹ 73,187.40 1 Reel of 100 Metres (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
LappSeries
Olflex Classic 110
Number of Cores
7
Cross Sectional Area
1 mm²
American Wire Gauge
18
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Transparent
Control Cable Type
CY
Screened/Unscreened
Screened
Country of Origin
France