Ezurio EFG9020A3S-15MH4L Patch Omnidirectional Telemetry Antenna with MHF4L Connector, ISM Band

RS Stock No.: 272-8119Brand: Laird ConnectivityManufacturers Part No.: EFG9020A3S-15MH4L
brand-logo
View all in Telemetry Antennas

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Patch

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

150mm

Frequency Range

902-928 MHz

Gain

0.9dBi

Maximum Frequency

928MHz

Minimum Frequency

902MHz

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 200) (Exc. GST)

Ezurio EFG9020A3S-15MH4L Patch Omnidirectional Telemetry Antenna with MHF4L Connector, ISM Band
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Bag of 200) (Exc. GST)

Ezurio EFG9020A3S-15MH4L Patch Omnidirectional Telemetry Antenna with MHF4L Connector, ISM Band
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

RF Protocols

ISM Band

Antenna Physical Form

Patch

Connector Type

MHF4L

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Antenna Length

150mm

Frequency Range

902-928 MHz

Gain

0.9dBi

Maximum Frequency

928MHz

Minimum Frequency

902MHz

Antenna Directivity

Omnidirectional

Country of Origin

China