Technical Document
Specifications
Brand
Laird ConnectivitySupported Protocol
LoRa
Supported Bus Interfaces
GPIO, I2C, PWM, SPI, UART
Supply Voltage
3.6V
Dimensions
14 x 13 x 2mm
Country of Origin
Vietnam
Stock information temporarily unavailable.
P.O.A.
Ezurio 453-00140C 3.6V WiFi Module, LoRa GPIO, I2C, PWM, SPI, UART
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Ezurio 453-00140C 3.6V WiFi Module, LoRa GPIO, I2C, PWM, SPI, UART
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Laird ConnectivitySupported Protocol
LoRa
Supported Bus Interfaces
GPIO, I2C, PWM, SPI, UART
Supply Voltage
3.6V
Dimensions
14 x 13 x 2mm
Country of Origin
Vietnam