LAG Grey Aluminium High Temperature Resistant, Low Rolling Resistance Trolley Wheel, 500kg

RS Stock No.: 837-1338Brand: LAGManufacturers Part No.: 39036CC
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

175mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

500kg

Tyre Material

Aluminium

Hub Material

Die Cast Aluminium

Features

High Temperature Resistant, Low Rolling Resistance

Hub Bearing Type

Ball Bearing

Bore Length

60mm

Colour

Grey

Country of Origin

Italy

Product details

High Temperature, Aluminium Wheel

Aluminium industrial castor wheels fitted with ball bearing hubs. Suitable for high temperature applications and heavy loads.

Special Applications - High Temperature Wheels

High temperature wheels are now also available with high temperature rubber tyres suitable for temperatures up to 250°c.

Stock information temporarily unavailable.

₹ 5,156.58

₹ 5,156.58 Each (Exc. GST)

₹ 6,084.76

₹ 6,084.76 Each (inc. GST)

LAG Grey Aluminium High Temperature Resistant, Low Rolling Resistance Trolley Wheel, 500kg
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 5,156.58

₹ 5,156.58 Each (Exc. GST)

₹ 6,084.76

₹ 6,084.76 Each (inc. GST)

LAG Grey Aluminium High Temperature Resistant, Low Rolling Resistance Trolley Wheel, 500kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 5,156.58
5 - 9₹ 5,011.32
10+₹ 4,874.03

Technical Document

Specifications

Brand

LAG

Wheel Diameter

175mm

Wheel Width

50mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

500kg

Tyre Material

Aluminium

Hub Material

Die Cast Aluminium

Features

High Temperature Resistant, Low Rolling Resistance

Hub Bearing Type

Ball Bearing

Bore Length

60mm

Colour

Grey

Country of Origin

Italy

Product details

High Temperature, Aluminium Wheel

Aluminium industrial castor wheels fitted with ball bearing hubs. Suitable for high temperature applications and heavy loads.

Special Applications - High Temperature Wheels

High temperature wheels are now also available with high temperature rubber tyres suitable for temperatures up to 250°c.