Technical Document
Specifications
Brand
LAGWheel Diameter
150mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
400kg
Tyre Material
Polyurethane
Hub Material
Polyamide
Features
Abrasion Resistant, Hygienic, Laceration Resistant, Low Rolling Resistance, Non-Marking, Quiet Operation
Hub Bearing Type
Roller Bearing
Hub Diameter
43mm
Bore Length
50mm
Colour
Blue, White
Country of Origin
Italy
Product details
Soft Blue Polyurethane Tyre, Nylon Hub, Medium Duty, Series AS
Heavy load capacity
Smooth and silent running
Corrosion, abrasion and shock resistant
Temperature range -30°C to +80°C
Roller bearing standard and stainless steel
40mm width solid polyurethane tyre
₹ 3,732.82
₹ 3,732.82 Each (Exc. GST)
₹ 4,404.73
₹ 4,404.73 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,732.82
₹ 3,732.82 Each (Exc. GST)
₹ 4,404.73
₹ 4,404.73 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 3,732.82 |
5 - 9 | ₹ 3,568.13 |
10+ | ₹ 3,466.19 |
Technical Document
Specifications
Brand
LAGWheel Diameter
150mm
Wheel Width
50mm
Bore Diameter
20mm
Tyre Type
Solid
Load Capacity
400kg
Tyre Material
Polyurethane
Hub Material
Polyamide
Features
Abrasion Resistant, Hygienic, Laceration Resistant, Low Rolling Resistance, Non-Marking, Quiet Operation
Hub Bearing Type
Roller Bearing
Hub Diameter
43mm
Bore Length
50mm
Colour
Blue, White
Country of Origin
Italy
Product details
Soft Blue Polyurethane Tyre, Nylon Hub, Medium Duty, Series AS
Heavy load capacity
Smooth and silent running
Corrosion, abrasion and shock resistant
Temperature range -30°C to +80°C
Roller bearing standard and stainless steel
40mm width solid polyurethane tyre