LAG Fixed Castor Wheel, 450kg Capacity, 150mm Wheel

RS Stock No.: 435-2759Brand: LAGManufacturers Part No.: 23692IMPA: 617176
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

LAG

Wheel Diameter

150mm

Load Capacity

450kg

Mounting Type

Plate

Includes Brake

No

Overall Height

202mm

Wheel Width

40mm

Rotation

Fixed

Tyre Material

Polyurethane

Housing Material

Zinc Plated Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

13mm

Weight Class

Medium Duty

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Country of Origin

Italy

Product details

Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40

Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.

Central king-pin and self-locking nut
High resistance to abrasion, tearing, oils, petrol, greases etc
Wheels fitted with ball bearings
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series Z

You may be interested in
Stock information temporarily unavailable.

₹ 7,848.09

₹ 7,848.09 Each (Exc. GST)

₹ 9,260.75

₹ 9,260.75 Each (inc. GST)

LAG Fixed Castor Wheel, 450kg Capacity, 150mm Wheel
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 7,848.09

₹ 7,848.09 Each (Exc. GST)

₹ 9,260.75

₹ 9,260.75 Each (inc. GST)

LAG Fixed Castor Wheel, 450kg Capacity, 150mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 7,848.09
5 - 9₹ 7,627.01
10+₹ 7,418.05
You may be interested in

Technical Document

Specifications

Brand

LAG

Wheel Diameter

150mm

Load Capacity

450kg

Mounting Type

Plate

Includes Brake

No

Overall Height

202mm

Wheel Width

40mm

Rotation

Fixed

Tyre Material

Polyurethane

Housing Material

Zinc Plated Steel

Fixing Centres

105 x 80mm

Fixing Plate Dimensions

135 x 110mm

Number of Fixing Holes

4

Fixing Hole Size

13mm

Weight Class

Medium Duty

Hub Material

Cast Iron

Hub Bearing Type

Ball Bearing

Country of Origin

Italy

Product details

Polyurethane Tyre, Cast Iron Hub, Heavy Duty, Series M40

Heavy duty castor, white zinc plated, top-plate mounting with a polyurethane tyred cast iron hub.

Central king-pin and self-locking nut
High resistance to abrasion, tearing, oils, petrol, greases etc
Wheels fitted with ball bearings
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series Z

You may be interested in