KYOCERA AVX 330μF Tantalum Capacitor 6.3V dc, TAJ Series

RS Stock No.: 136-0293Brand: KYOCERA AVXManufacturers Part No.: TAJC337K006RNJ
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Technology

Tantalum

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

500mΩ

Automotive Standard

AEC-Q200

Lead Pitch

2.9mm

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

8V

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

19.8 μA

Product details

TAJ Standard Series 2.5 to 16Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 21,425.00

₹ 42.85 Each (On a Reel of 500) (Exc. GST)

₹ 25,281.50

₹ 50.563 Each (On a Reel of 500) (inc. GST)

KYOCERA AVX 330μF Tantalum Capacitor 6.3V dc, TAJ Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 21,425.00

₹ 42.85 Each (On a Reel of 500) (Exc. GST)

₹ 25,281.50

₹ 50.563 Each (On a Reel of 500) (inc. GST)

KYOCERA AVX 330μF Tantalum Capacitor 6.3V dc, TAJ Series
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

Tantalum

Capacitance

330µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

500mΩ

Automotive Standard

AEC-Q200

Lead Pitch

2.9mm

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Surge Voltage

8V

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

12%

Terminal Type

SMT

Tolerance Minus

-10%

Polarised

Polar

Leakage Current

19.8 μA

Product details

TAJ Standard Series 2.5 to 16Vdc

TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more