KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 136-4476Brand: KYOCERA AVXManufacturers Part No.: 22205C106KAZ2A
brand-logo

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

5.7 x 5 x 2.79mm

Length

5.7mm

Depth

5mm

Height

2.79mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Product details

AVX 2220 MLCC series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) are the most popular “temperature-compensating” EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear

Stock information temporarily unavailable.

₹ 566.50

₹ 113.30 Each (In a Bag of 5) (Exc. GST)

₹ 668.47

₹ 133.694 Each (In a Bag of 5) (inc. GST)

KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 566.50

₹ 113.30 Each (In a Bag of 5) (Exc. GST)

₹ 668.47

₹ 133.694 Each (In a Bag of 5) (inc. GST)

KYOCERA AVX 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

10µF

Voltage

50V dc

Package/Case

2220 (5750M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

5.7 x 5 x 2.79mm

Length

5.7mm

Depth

5mm

Height

2.79mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Product details

AVX 2220 MLCC series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) are the most popular “temperature-compensating” EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear