Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
47pF
Voltage
1kV dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±10%
Dimensions
3.2 x 2.5 x 1.7mm
Length
3.2mm
Depth
2.5mm
Height
1.7mm
Series
High Voltage
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Product details
AVX High Voltage 1210 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
P.O.A.
Each (In a Pack of 10) (Exc. GST)
Standard
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Pack of 10) (Exc. GST)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXCapacitance
47pF
Voltage
1kV dc
Package/Case
1210 (3225M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±10%
Dimensions
3.2 x 2.5 x 1.7mm
Length
3.2mm
Depth
2.5mm
Height
1.7mm
Series
High Voltage
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Product details
AVX High Voltage 1210 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing