KYOCERA AVX 470nF MLCC, 50V dc V, SMD

RS Stock No.: 135-6834Brand: KYOCERA AVXManufacturers Part No.: 12065C474K4T2A
brand-logo

Technical Document

Specifications

Capacitance

470nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

AVX 1206 X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

1206 Range

Stock information temporarily unavailable.

₹ 407.00

₹ 4.07 Each (In a Bag of 100) (Exc. GST)

₹ 480.26

₹ 4.803 Each (In a Bag of 100) (inc. GST)

KYOCERA AVX 470nF MLCC, 50V dc V, SMD
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 407.00

₹ 4.07 Each (In a Bag of 100) (Exc. GST)

₹ 480.26

₹ 4.803 Each (In a Bag of 100) (inc. GST)

KYOCERA AVX 470nF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

470nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Product details

AVX 1206 X7R Dielectric Capacitors

AVX X7R Dielectric capacitors are called temperature stable" ceramics and fall into EIA Class II materials. The dielectric chip usage covers a broad range of industrial applications where known changes in capacitance due to applied voltages are acceptable. The AVX Standard Commercial-Grade MLCCs are available in case sizes 0402, 0805, and 0603. Voltage Range: 4 V to 500 V. Capacitance Range: 100 pF to 22 μF.

1206 Range