Technical Document
Specifications
Brand
KYOCERA AVXRF Protocols
4G (LTE)
Gain
1.6 dBi, 3.1 dBi, 1.7dBi
Physical Form
PCB
Dimensions
36.0 x 9.0 x 3.2mm
Height
3.2mm
Length
36mm
Width_SC_PC
9mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1000) (Exc. GST)
KYOCERA AVX 1004796 PCB SMT Antenna, 4G (LTE)
1000
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (On a Reel of 1000) (Exc. GST)
KYOCERA AVX 1004796 PCB SMT Antenna, 4G (LTE)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXRF Protocols
4G (LTE)
Gain
1.6 dBi, 3.1 dBi, 1.7dBi
Physical Form
PCB
Dimensions
36.0 x 9.0 x 3.2mm
Height
3.2mm
Length
36mm
Width_SC_PC
9mm
Country of Origin
China