Technical Document
Specifications
Brand
KYOCERA AVXRF Protocols
WiFi
Gain
4.4dBi
Physical Form
Stamped Metal
Dimensions
16.1 x 15.7 x 10.55mm
Height
10.55mm
Length
16.1mm
Width_SC_PC
15.7mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 150) (Exc. GST)
KYOCERA AVX 1002295 Stamped Metal SMT Antenna, WiFi
150
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (On a Reel of 150) (Exc. GST)
KYOCERA AVX 1002295 Stamped Metal SMT Antenna, WiFi
Stock information temporarily unavailable.
150
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KYOCERA AVXRF Protocols
WiFi
Gain
4.4dBi
Physical Form
Stamped Metal
Dimensions
16.1 x 15.7 x 10.55mm
Height
10.55mm
Length
16.1mm
Width_SC_PC
15.7mm
Country of Origin
China