KYOCERA AVX 82nF MLCC, 50V dc V, SMD

RS Stock No.: 135-3263Brand: KYOCERA AVXManufacturers Part No.: 08055C823KAT2A
brand-logo

Technical Document

Specifications

Capacitance

82nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25mm

Length

2.01mm

Depth

1.25mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class II

Stock information temporarily unavailable.

₹ 5,600.00

₹ 1.40 Each (On a Reel of 4000) (Exc. GST)

₹ 6,608.00

₹ 1.652 Each (On a Reel of 4000) (inc. GST)

KYOCERA AVX 82nF MLCC, 50V dc V, SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 5,600.00

₹ 1.40 Each (On a Reel of 4000) (Exc. GST)

₹ 6,608.00

₹ 1.652 Each (On a Reel of 4000) (inc. GST)

KYOCERA AVX 82nF MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

82nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25mm

Length

2.01mm

Depth

1.25mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class II